



AT04-12PB-P016 | |
|---|---|
DigiKey Part Number | 889-2977-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PB-P016 |
Description | CONN RCPT 12POS CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PB-P016 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Sine Systems Corp | Fastening Type Latch Holder |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Features Cap (Cover), IP67, Sealed |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Male Pin | Color Black |
Number of Positions 12 | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,26000 Kč | 284,26 Kč |
| 10 | 241,48600 Kč | 2 414,86 Kč |
| 25 | 226,35720 Kč | 5 658,93 Kč |
| 50 | 215,55000 Kč | 10 777,50 Kč |
| 100 | 205,26610 Kč | 20 526,61 Kč |
| 300 | 189,96440 Kč | 56 989,32 Kč |
| 500 | 183,24768 Kč | 91 623,84 Kč |
| 1 000 | 174,51236 Kč | 174 512,36 Kč |
| Unit Price without VAT: | 284,26000 Kč |
|---|---|
| Unit Price with VAT: | 343,95460 Kč |








