Direct
Direct



AT06-12SB-MM01 | |
|---|---|
DigiKey Part Number | AT06-12SB-MM01-ND |
Manufacturer | |
Manufacturer Product Number | AT06-12SB-MM01 |
Description | CONN PLUG HSG 12POS 14-20AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | AT06-12SB-MM01 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Black |
Part Status Active | Features Cap (Cover), Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT06-12SB-CE01 | TE Connectivity Deutsch ICT Connectors | 343 | 1734-DT06-12SB-CE01-ND | 138,06000 Kč | Direct |
| DT06-12SB-CE05 | TE Connectivity Deutsch ICT Connectors | 186 | 1734-1608-ND | 132,64000 Kč | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,92000 Kč | 80,92 Kč |
| 10 | 68,76100 Kč | 687,61 Kč |
| 25 | 64,46000 Kč | 1 611,50 Kč |
| 50 | 61,37780 Kč | 3 068,89 Kč |
| 100 | 58,44550 Kč | 5 844,55 Kč |
| 420 | 52,81605 Kč | 22 182,74 Kč |
| 840 | 50,29577 Kč | 42 248,45 Kč |
| 1 260 | 48,87867 Kč | 61 587,12 Kč |
| 2 520 | 46,54790 Kč | 117 300,71 Kč |
| Unit Price without VAT: | 80,92000 Kč |
|---|---|
| Unit Price with VAT: | 97,91320 Kč |



























