12 Position Rectangular Housing Connector Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Rectangular Housing Connector Receptacle Black
AT04-12PB-BL05
AT04-12PB-BL05
AT Series™ Connectors Overview

AT04-12PB-BL05

DigiKey Part Number
889-3431-ND
Manufacturer
Manufacturer Product Number
AT04-12PB-BL05
Description
CONN RCPT HSG 12POS FLANGE MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
AT04-12PB-BL05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Black
Part Status
Active
Features
Cap (Cover), Mounting Flange, Sealed
Connector Type
Insulation Material
Thermoplastic
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1144,74000 Kč144,74 Kč
10123,02700 Kč1 230,27 Kč
25115,32240 Kč2 883,06 Kč
50109,81680 Kč5 490,84 Kč
100104,57360 Kč10 457,36 Kč
30096,77507 Kč29 032,52 Kč
50093,35130 Kč46 675,65 Kč
1 00088,89991 Kč88 899,91 Kč
2 50083,34100 Kč208 352,50 Kč
Manufacturers Standard Package
Unit Price without VAT:144,74000 Kč
Unit Price with VAT:175,13540 Kč