12 Position Rectangular Housing Connector Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Rectangular Housing Connector Plug Black
AT Series™ Connectors Overview

AT06-12SB-OMBLK

DigiKey Part Number
AT06-12SB-OMBLK-ND
Manufacturer
Manufacturer Product Number
AT06-12SB-OMBLK
Description
CONN PLUG HSG 12POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Plug Black
Datasheet
 Datasheet
EDA/CAD Models
AT06-12SB-OMBLK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bulk
Color
Black
Part Status
Active
Features
IP67
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 143
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
183,21000 Kč83,21 Kč
1070,70000 Kč707,00 Kč
2566,26200 Kč1 656,55 Kč
5063,09620 Kč3 154,81 Kč
10060,08050 Kč6 008,05 Kč
25056,31904 Kč14 079,76 Kč
50053,63158 Kč26 815,79 Kč
1 00051,07303 Kč51 073,03 Kč
2 50047,87872 Kč119 696,80 Kč
Manufacturers Standard Package
Unit Price without VAT:83,21000 Kč
Unit Price with VAT:100,68410 Kč