




AT04-12PB-BM04 | |
|---|---|
DigiKey Part Number | 889-1924-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PB-BM04 |
Description | CONN HEADER VERT 12POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PB-BM04 Models |
Category | Fastening Type Latch Holder |
Mfr | Insulation Height 0.835" (21.21mm) |
Series | Contact Shape Circular |
Packaging Tray | Contact Finish - Mating Nickel |
Part Status Active | Contact Material Copper Alloy |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Features Board Lock, Potting Wall |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Ingress Protection IP67 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 13A |
Shrouding Shrouded - 4 Wall | Applications Automotive, General Purpose, Industrial |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,39000 Kč | 175,39 Kč |
| 10 | 149,09600 Kč | 1 490,96 Kč |
| 25 | 139,74000 Kč | 3 493,50 Kč |
| 50 | 133,07060 Kč | 6 653,53 Kč |
| 200 | 120,67095 Kč | 24 134,19 Kč |
| 400 | 114,91485 Kč | 45 965,94 Kč |
| 600 | 111,67633 Kč | 67 005,80 Kč |
| 1 000 | 107,72742 Kč | 107 727,42 Kč |
| Unit Price without VAT: | 175,39000 Kč |
|---|---|
| Unit Price with VAT: | 212,22190 Kč |









