


AT04-12PB-MM01 | |
|---|---|
DigiKey Part Number | AT04-12PB-MM01-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PB-MM01 |
Description | CONN RCPT HSG 12POS 14-20AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PB-MM01 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Cap (Cover), Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,05000 Kč | 89,05 Kč |
| 10 | 75,68500 Kč | 756,85 Kč |
| 25 | 70,93360 Kč | 1 773,34 Kč |
| 50 | 67,54260 Kč | 3 377,13 Kč |
| 220 | 60,83741 Kč | 13 384,23 Kč |
| 440 | 57,93420 Kč | 25 491,05 Kč |
| 660 | 56,30068 Kč | 37 158,45 Kč |
| 1 100 | 54,30905 Kč | 59 739,96 Kč |
| 2 640 | 51,05932 Kč | 134 796,60 Kč |
| Unit Price without VAT: | 89,05000 Kč |
|---|---|
| Unit Price with VAT: | 107,75050 Kč |






