


AT04-12PB-EC01 | |
|---|---|
DigiKey Part Number | AT04-12PB-EC01-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PB-EC01 |
Description | CONN RCPT HSG 12POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PB-EC01 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Cap (Cover) |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT04-12PB-BE02 | TE Connectivity Deutsch ICT Connectors | 65 | 1734-1552-ND | 122,42000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| 10 | 78,51200 Kč | 785,12 Kč |
| 25 | 73,57680 Kč | 1 839,42 Kč |
| 50 | 70,06200 Kč | 3 503,10 Kč |
| 220 | 63,10664 Kč | 13 883,46 Kč |
| 440 | 60,09532 Kč | 26 441,94 Kč |
| 660 | 58,40117 Kč | 38 544,77 Kč |
| 1 100 | 56,33535 Kč | 61 968,88 Kč |
| 2 640 | 52,96427 Kč | 139 825,67 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |









