


AT04-12PB-LE07 | |
|---|---|
DigiKey Part Number | 889-3426-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PB-LE07 |
Description | CONN RCPT HSG 12POS FLANGE MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PB-LE07 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Cap (Cover), Mounting Flange, Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,95000 Kč | 105,95 Kč |
| 10 | 90,07500 Kč | 900,75 Kč |
| 25 | 84,43160 Kč | 2 110,79 Kč |
| 50 | 80,40220 Kč | 4 020,11 Kč |
| 100 | 76,56050 Kč | 7 656,05 Kč |
| 300 | 70,85030 Kč | 21 255,09 Kč |
| 500 | 68,34306 Kč | 34 171,53 Kč |
| 1 000 | 65,08334 Kč | 65 083,34 Kč |
| 2 500 | 61,01343 Kč | 152 533,58 Kč |
| Unit Price without VAT: | 105,95000 Kč |
|---|---|
| Unit Price with VAT: | 128,19950 Kč |






