


DT06-12SB-CE01 | |
|---|---|
DigiKey Part Number | 1734-DT06-12SB-CE01-ND |
Manufacturer | |
Manufacturer Product Number | DT06-12SB-CE01 |
Description | CONN PLUG HSG 12POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DT06-12SB-CE01 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Black |
Part Status Active | Features Cap (Cover), IP68, IP6K9K, Reduced Wire Seals |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,06000 Kč | 138,06 Kč |
| 10 | 117,22900 Kč | 1 172,29 Kč |
| 25 | 109,88360 Kč | 2 747,09 Kč |
| 50 | 104,63620 Kč | 5 231,81 Kč |
| 100 | 99,63920 Kč | 9 963,92 Kč |
| 250 | 93,40176 Kč | 23 350,44 Kč |
| 500 | 88,94578 Kč | 44 472,89 Kč |
| 1 000 | 84,70482 Kč | 84 704,82 Kč |
| 2 500 | 79,40832 Kč | 198 520,80 Kč |
| Unit Price without VAT: | 138,06000 Kč |
|---|---|
| Unit Price with VAT: | 167,05260 Kč |

