




AT04-12PA-KIT01 | |
|---|---|
DigiKey Part Number | 889-1211-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PA-KIT01 |
Description | CONN RCPT 12POS CRIMP 16-18AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector Crimp 16-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PA-KIT01 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Sine Systems Corp | Fastening Type Latch Holder |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 16-18 AWG |
Connector Type Receptacle | Features Wedge Lock |
Contact Type Male Pin | Color Gray |
Number of Positions 12 | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,11000 Kč | 222,11 Kč |
| 10 | 188,80500 Kč | 1 888,05 Kč |
| 25 | 176,97160 Kč | 4 424,29 Kč |
| 50 | 168,52080 Kč | 8 426,04 Kč |
| 100 | 160,47470 Kč | 16 047,47 Kč |
| 250 | 150,43324 Kč | 37 608,31 Kč |
| 500 | 143,25976 Kč | 71 629,88 Kč |
| 1 000 | 136,43001 Kč | 136 430,01 Kč |
| Unit Price without VAT: | 222,11000 Kč |
|---|---|
| Unit Price with VAT: | 268,75310 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| AT04-12PA | CONN RCPT HSG 12POS 14-20AWG | 1 |
| AW12P | CONN RCPT WEDGE 12POS GREEN | 1 |
| AT60-202-16141 | CONN PIN 16-20AWG NICKEL CRIMP | 12 |

















