2, 2 Position Rectangular Housing Connector Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2, 2 Position Rectangular Housing Connector Receptacle Black
DTM04-2P-P007
DTM04-2P-P007
Taking Commercial Drone Reliability to New Heights

DTM04-2P-P007

DigiKey Part Number
1734-1460-ND
Manufacturer
Manufacturer Product Number
DTM04-2P-P007
Description
CONN RCPT HSG 2POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2, 2 Position Rectangular Housing Connector Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
DTM04-2P-P007 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Black
Part Status
Active
Features
IP68, IP6K9K, Mounting Bracket, Splitter
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 342
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1484,26000 Kč484,26 Kč
10411,56200 Kč4 115,62 Kč
25385,79320 Kč9 644,83 Kč
50367,38640 Kč18 369,32 Kč
200333,17705 Kč66 635,41 Kč
400317,29505 Kč126 918,02 Kč
600308,35968 Kč185 015,81 Kč
Manufacturers Standard Package
Unit Price without VAT:484,26000 Kč
Unit Price with VAT:585,95460 Kč