8 Position Rectangular Housing Connector Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Housing Connector Receptacle Black
DTM04-08PB Back
DTM04-08PB
DTM04-08PB

DTM04-08PB

DigiKey Part Number
1734-1075-ND
Manufacturer
Manufacturer Product Number
DTM04-08PB
Description
CONN RCPT HSG 8POS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
DTM04-08PB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Black
Part Status
Active
Features
IP68, IP6K9K
Connector Type
Insulation Material
Plastic
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 589
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1107,09000 Kč107,09 Kč
1090,94200 Kč909,42 Kč
2585,23520 Kč2 130,88 Kč
5081,16140 Kč4 058,07 Kč
10077,28730 Kč7 728,73 Kč
25072,44812 Kč18 112,03 Kč
50068,99102 Kč34 495,51 Kč
1 00065,70043 Kč65 700,43 Kč
2 50061,59184 Kč153 979,60 Kč
Manufacturers Standard Package
Unit Price without VAT:107,09000 Kč
Unit Price with VAT:129,57890 Kč