
Category | Recovered Wall Thickness 0.040" (1.02mm) |
Mfr | Material |
Series | Features Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 121°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.125' (38.10mm, 1.50") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.125" (3.18mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.040" (1.02mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,57360 Kč | 328,68 Kč |
| 100 | 6,04390 Kč | 604,39 Kč |
| 150 | 5,75613 Kč | 863,42 Kč |
| 250 | 5,41160 Kč | 1 352,90 Kč |
| 350 | 5,19600 Kč | 1 818,60 Kč |
| 500 | 4,97696 Kč | 2 488,48 Kč |
| 1 250 | 4,45574 Kč | 5 569,67 Kč |
| 2 500 | 4,27254 Kč | 10 681,35 Kč |
| Unit Price without VAT: | 6,57360 Kč |
|---|---|
| Unit Price with VAT: | 7,95406 Kč |







