EPS-300-1/8-48-BLACK-BULK is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


3M
In Stock: 1 475
Unit Price: 184,57000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 3 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS-300-1/8-48-BLACK-BULK

DigiKey Part Number
EPS-300-1/8-48-BLACK-BULK-ND
Manufacturer
Manufacturer Product Number
EPS-300-1/8-48-BLACK-BULK
Description
HEATSHRINK TUBING 1/8-48"
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.040" (1.02mm)
Recovered Wall Thickness
0.040" (1.02mm)
Material
Features
Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
121°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Alternate Color
HEATSHRINK TUBING 1/8-48" 1=1PC
In-Stock: 286
Unit Price: 184,78000 Kč