Heat Shrink Tubing, Flexible 0.125" (3.18mm) 3 to 1 Clear 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS300-1/8-48"-CLEAR-250 PCS

DigiKey Part Number
3M156154-ND
Manufacturer
Manufacturer Product Number
EPS300-1/8-48"-CLEAR-250 PCS
Description
HEATSHRINK TUBING 1/8-48" 1=1PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 3 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.040" (1.02mm)
Mfr
Material
Series
Features
Adhesive Lined, Corrosion Resistant, Fluid Resistant, Self Extinguishing, Water Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 110°C
Type
Shrink Temperature
121°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
4.00' (1.22m)
Shelf Life
120 Months
Inner Diameter - Supplied
0.125" (3.18mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.040" (1.02mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 275
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1193,54000 Kč193,54 Kč
2177,89500 Kč355,79 Kč
3169,41667 Kč508,25 Kč
5159,29400 Kč796,47 Kč
7152,93000 Kč1 070,51 Kč
10146,48900 Kč1 464,89 Kč
Manufacturers Standard Package
Unit Price without VAT:193,54000 Kč
Unit Price with VAT:234,18340 Kč
Alternate Color
HEATSHRINK TUBING 1/8-48"
In-Stock: 0
Unit Price: