
EPS300-1/2-48"-CLEAR-75 PCS | |
|---|---|
DigiKey Part Number | 3M161189-ND |
Manufacturer | |
Manufacturer Product Number | EPS300-1/2-48"-CLEAR-75 PCS |
Description | HEATSHRINK TUBING 1/2-48" 1=1PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 3 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.070" (1.78mm) |
Mfr | Material |
Series | Features Adhesive Lined, Corrosion Resistant, Fluid Resistant, Self Extinguishing, Water Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 121°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.160" (4.06mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,32000 Kč | 301,32 Kč |
| 2 | 277,07000 Kč | 554,14 Kč |
| 3 | 263,80333 Kč | 791,41 Kč |
| 5 | 248,02800 Kč | 1 240,14 Kč |
| 7 | 238,14714 Kč | 1 667,03 Kč |
| 10 | 228,10100 Kč | 2 281,01 Kč |
| Unit Price without VAT: | 301,32000 Kč |
|---|---|
| Unit Price with VAT: | 364,59720 Kč |










