
EPS300-3/8-48"-RED-125 PCS | |
|---|---|
DigiKey Part Number | 3M161216-ND |
Manufacturer | |
Manufacturer Product Number | EPS300-3/8-48"-RED-125 PCS |
Description | HEATSHRINK TUBING 3/8-48" 1=1PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 3 to 1 Red 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.055" (1.40mm) |
Mfr | Material |
Series | Features Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 121°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.375" (9.53mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.120" (3.05mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,31000 Kč | 246,31 Kč |
| 2 | 226,46500 Kč | 452,93 Kč |
| 3 | 215,58000 Kč | 646,74 Kč |
| 5 | 202,71400 Kč | 1 013,57 Kč |
| 7 | 194,62143 Kč | 1 362,35 Kč |
| 10 | 186,42000 Kč | 1 864,20 Kč |
| Unit Price without VAT: | 246,31000 Kč |
|---|---|
| Unit Price with VAT: | 298,03510 Kč |






