
HSTTA100-Y | |
|---|---|
DigiKey Part Number | 298-13679-ND |
Manufacturer | |
Manufacturer Product Number | HSTTA100-Y |
Description | HEATSHRINK 1" X 0.5' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 3 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.320" (8.13mm) | |
Recovered Wall Thickness | 0.100" (2.54mm) | |
Material | ||
Features | Adhesive Lined, Corrosion Resistant, Flame Retardant, Moisture Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,76000 Kč | 373,76 Kč |
| 2 | 365,68000 Kč | 731,36 Kč |
| 3 | 361,02667 Kč | 1 083,08 Kč |
| 5 | 355,28600 Kč | 1 776,43 Kč |
| 7 | 351,53714 Kč | 2 460,76 Kč |
| 10 | 347,60100 Kč | 3 476,01 Kč |
| 25 | 337,69840 Kč | 8 442,46 Kč |
| 50 | 330,37840 Kč | 16 518,92 Kč |
| 100 | 323,20540 Kč | 32 320,54 Kč |
| Unit Price without VAT: | 373,76000 Kč |
|---|---|
| Unit Price with VAT: | 452,24960 Kč |









