
EPS300-1-48"-BLACK-24 PCS | |
|---|---|
DigiKey Part Number | 3M161201-ND |
Manufacturer | |
Manufacturer Product Number | EPS300-1-48"-BLACK-24 PCS |
Description | HEATSHRINK TUBING 1-48" 1=1PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.100" (2.54mm) |
Mfr | Material |
Series | Features Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 121°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 1.000" (25.40mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.320" (8.13mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 554,56000 Kč | 554,56 Kč |
| 2 | 509,93500 Kč | 1 019,87 Kč |
| 3 | 485,61333 Kč | 1 456,84 Kč |
| 5 | 456,53800 Kč | 2 282,69 Kč |
| 7 | 438,37857 Kč | 3 068,65 Kč |
| 10 | 419,89700 Kč | 4 198,97 Kč |
| Unit Price without VAT: | 554,56000 Kč |
|---|---|
| Unit Price with VAT: | 671,01760 Kč |








