



LCAX350-38-6 | |
|---|---|
DigiKey Part Number | 298-14750-ND |
Manufacturer | |
Manufacturer Product Number | LCAX350-38-6 |
Description | CONN TERM RECT TONG 350 MCM #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 350MCM (kcmil) 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.220" (5.59mm) | |
Length - Overall | 2.930" (74.42mm) | |
Width - Outer Edges | 1.540" (39.12mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 350MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.840" (21.34mm) | |
Diameter - Barrel OD | 1.060" (26.92mm) | |
Diameter - Ring ID | 0.410" (10.41mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 479,80000 Kč | 479,80 Kč |
| 10 | 446,16600 Kč | 4 461,66 Kč |
| 25 | 433,43240 Kč | 10 835,81 Kč |
| 50 | 424,03360 Kč | 21 201,68 Kč |
| 100 | 414,82180 Kč | 41 482,18 Kč |
| 250 | 402,93736 Kč | 100 734,34 Kč |
| 500 | 394,15682 Kč | 197 078,41 Kč |
| 1 000 | 385,55814 Kč | 385 558,14 Kč |
| 2 500 | 374,45490 Kč | 936 137,25 Kč |
| Unit Price without VAT: | 479,80000 Kč |
|---|---|
| Unit Price with VAT: | 580,55800 Kč |






