


CD-2001-400-SET | |
|---|---|
DigiKey Part Number | 298-14289-ND |
Manufacturer | |
Manufacturer Product Number | CD-2001-400-SET |
Description | CRIMP DIE FOR CT-2001 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Ferrules, 400MCM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Ferrules, 400MCM | |
Specifications | - | |
Compatible Tools | CT-2001, CT-3001 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 769,70000 Kč | 4 769,70 Kč |
| 5 | 4 532,25000 Kč | 22 661,25 Kč |
| 10 | 4 433,41300 Kč | 44 334,13 Kč |
| 25 | 4 305,83320 Kč | 107 645,83 Kč |
| Unit Price without VAT: | 4 769,70000 Kč |
|---|---|
| Unit Price with VAT: | 5 771,33700 Kč |




