Wire Ferrule Connector 400MCM (240.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wire Ferrule Connector 400MCM (240.00mm²) Single Wire
Ferrule Installation Solutions

F94-40-Q

DigiKey Part Number
298-14488-ND
Manufacturer
Manufacturer Product Number
F94-40-Q
Description
CONN FERRULE 400 MCM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector 400MCM (240.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
-
Size
400MCM (240.00mm²)
Length - Overall
39.89mm
Length - Pin
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1385,94000 Kč385,94 Kč
10358,91900 Kč3 589,19 Kč
25348,67600 Kč8 716,90 Kč
50341,12100 Kč17 056,05 Kč
100333,71910 Kč33 371,91 Kč
250324,16460 Kč81 041,15 Kč
500317,10676 Kč158 553,38 Kč
1 000310,19296 Kč310 192,96 Kč
2 500301,27023 Kč753 175,58 Kč
Manufacturers Standard Package
Unit Price without VAT:385,94000 Kč
Unit Price with VAT:466,98740 Kč