Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV10-56R-L

DigiKey Part Number
298-15612-ND
Manufacturer
Manufacturer Product Number
PV10-56R-L
Description
CONN RING CIRC 10-12AWG #5/16
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Panduit Corp
Wire Gauge
10-12 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Brazed Seam
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
5/16 Stud
Contact Finish
Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.225" (5.72mm)
Width - Outer Edges
0.520" (13.21mm)
Material - Insulation
Vinyl
Length - Overall
1.230" (31.24mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EV10-56RB-QPanduit Corp220298-16749-ND0,43000 KčParametric Equivalent
0190700136Molex1 46523-0190700136-ND0,39000 KčParametric Equivalent
0190730123Molex3 430WM19770-ND0,92000 KčParametric Equivalent
0190730201Molex8 03623-0190730201CT-ND0,67000 KčParametric Equivalent
13-56-NB3M9463M158479-ND0,51000 KčParametric Equivalent
In-Stock: 1 925
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133,16000 Kč33,16 Kč
1030,90800 Kč309,08 Kč
2530,04040 Kč751,01 Kč
5029,38960 Kč1 469,48 Kč
10028,75760 Kč2 875,76 Kč
25027,94136 Kč6 985,34 Kč
50027,33780 Kč13 668,90 Kč
1 00026,74655 Kč26 746,55 Kč
2 50025,98395 Kč64 959,88 Kč
Manufacturers Standard Package
Unit Price without VAT:33,16000 Kč
Unit Price with VAT:40,12360 Kč