Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13-56-NB

DigiKey Part Number
3M158479-ND
Manufacturer
Manufacturer Product Number
13-56-NB
Description
CONN RING CIRC 10-12AWG #5/16
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Termination
Crimp
Packaging
Bulk
Wire Gauge
10-12 AWG
Part Status
Active
Insulation
Insulated
Terminal Type
Circular
Features
Butted Seam
Stud/Tab Size
5/16 Stud
Color
Yellow
Thickness
0.040" (1.02mm)
Insulation Diameter
0.250" (6.35mm)
Width - Outer Edges
0.590" (14.99mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.290" (32.77mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 946
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,51000 Kč12,51 Kč
1010,65700 Kč106,57 Kč
259,99400 Kč249,85 Kč
509,51420 Kč475,71 Kč
1009,06170 Kč906,17 Kč
2508,49236 Kč2 123,09 Kč
5008,08692 Kč4 043,46 Kč
1 0007,70048 Kč7 700,48 Kč
3 0007,12598 Kč21 377,94 Kč
Manufacturers Standard Package
Unit Price without VAT:12,51000 Kč
Unit Price with VAT:15,13710 Kč