



0190700136 | |
|---|---|
DigiKey Part Number | 23-0190700136-ND |
Manufacturer | |
Manufacturer Product Number | 0190700136 |
Description | CONN RING CIRC 10-12AWG #5/16 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190700136 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.530" (13.46mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.243" (31.57mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,18900 Kč | 81,89 Kč |
| 25 | 7,66840 Kč | 191,71 Kč |
| 50 | 7,30320 Kč | 365,16 Kč |
| 100 | 6,95450 Kč | 695,45 Kč |
| 250 | 6,51860 Kč | 1 629,65 Kč |
| 500 | 6,20742 Kč | 3 103,71 Kč |
| 1 000 | 5,91073 Kč | 5 910,73 Kč |
| 2 500 | 5,54045 Kč | 13 851,12 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |













