
0190730201 | |
|---|---|
DigiKey Part Number | 900-0190730201TR-ND - Tape & Reel (TR) 900-0190730201CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190730201 |
Description | CONN RING CIRC 10-12AWG #5/16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730201 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Electro-Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.540" (13.72mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.258" (31.95mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 Kč | 16,27 Kč |
| 10 | 13,76500 Kč | 137,65 Kč |
| 25 | 12,90520 Kč | 322,63 Kč |
| 50 | 12,28800 Kč | 614,40 Kč |
| 100 | 11,69780 Kč | 1 169,78 Kč |
| 250 | 10,96500 Kč | 2 741,25 Kč |
| 500 | 10,44152 Kč | 5 220,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,39647 Kč | 10 396,47 Kč |
| 2 000 | 9,90011 Kč | 19 800,22 Kč |
| 3 000 | 9,62085 Kč | 28 862,55 Kč |
| 5 000 | 9,28041 Kč | 46 402,05 Kč |
| 7 000 | 9,06285 Kč | 63 439,95 Kč |
| Unit Price without VAT: | 16,27000 Kč |
|---|---|
| Unit Price with VAT: | 19,68670 Kč |



