Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190730123

DigiKey Part Number
WM19770-ND
Manufacturer
Manufacturer Product Number
0190730123
Description
CONN RING CIRC 10-12AWG #5/16
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190730123 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
10-12 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
5/16 Stud
Contact Finish
Electro-Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.225" (5.72mm)
Width - Outer Edges
0.530" (13.46mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.372" (34.85mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 430
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,32000 Kč22,32 Kč
1018,89500 Kč188,95 Kč
2517,71040 Kč442,76 Kč
5016,86800 Kč843,40 Kč
10016,05870 Kč1 605,87 Kč
25015,05268 Kč3 763,17 Kč
50014,33398 Kč7 166,99 Kč
1 00013,64951 Kč13 649,51 Kč
2 50012,79502 Kč31 987,55 Kč
Manufacturers Standard Package
Unit Price without VAT:22,32000 Kč
Unit Price with VAT:27,00720 Kč