Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190570062

DigiKey Part Number
WM19721-ND
Manufacturer
Manufacturer Product Number
0190570062
Description
CONN RING CIRC 14-16AWG #5/16
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190570062 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
5/16 Stud
Contact Finish
Electro-Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.170" (4.32mm)
Width - Outer Edges
0.467" (11.86mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.208" (30.68mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 3 000 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,56000 Kč13,56 Kč
1011,51200 Kč115,12 Kč
2510,78640 Kč269,66 Kč
5010,26500 Kč513,25 Kč
1009,77500 Kč977,50 Kč
2509,16224 Kč2 290,56 Kč
5008,72468 Kč4 362,34 Kč
1 0008,30779 Kč8 307,79 Kč
3 0007,68796 Kč23 063,88 Kč
Manufacturers Standard Package
Unit Price without VAT:13,56000 Kč
Unit Price with VAT:16,40760 Kč

Other Suppliers on DigiKey

3 000In Stock
Ships from WEC