
0191930111 | |
|---|---|
DigiKey Part Number | 900-0191930111TR-ND - Tape & Reel (TR) 900-0191930111CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191930111 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191930111 Models |
Category | Length - Overall 0.785" (19.94mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.040" (1.02mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.385" (9.78mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,78200 Kč | 67,82 Kč |
| 25 | 6,36640 Kč | 159,16 Kč |
| 50 | 6,06000 Kč | 303,00 Kč |
| 100 | 5,77030 Kč | 577,03 Kč |
| 250 | 5,40824 Kč | 1 352,06 Kč |
| 500 | 5,14996 Kč | 2 574,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,28016 Kč | 5 280,16 Kč |
| 2 000 | 5,02787 Kč | 10 055,74 Kč |
| 3 000 | 4,88602 Kč | 14 658,06 Kč |
| 5 000 | 4,71309 Kč | 23 565,45 Kč |
| 7 000 | 4,60249 Kč | 32 217,43 Kč |
| 10 000 | 4,48816 Kč | 44 881,60 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |




