Parametric Equivalent
Parametric Equivalent

P6-14R-T | |
|---|---|
DigiKey Part Number | 298-10295-ND |
Manufacturer | |
Manufacturer Product Number | P6-14R-T |
Description | CONN RING CIRC 6AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.210" (30.73mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 6 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.045" (1.14mm) | Contact Finish Tin |
Width - Outer Edges 0.470" (11.94mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6-14R-E | Panduit Corp | 0 | 298-15189-ND | 59,63000 Kč | Parametric Equivalent |
| 0191930248 | Molex | 14 154 | WM19129-ND | 16,59000 Kč | Parametric Equivalent |
| 15-14S-W | 3M | 742 | 15-14S-W-ND | 16,80000 Kč | Parametric Equivalent |
| M6-14R/SK | 3M | 114 | 3M161746-ND | 40,95000 Kč | Parametric Equivalent |
| M6-14R/SX-BOTTLE | 3M | 0 | 3M161747-ND | 790,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 28,22100 Kč | 282,21 Kč |
| 25 | 27,42320 Kč | 685,58 Kč |
| 50 | 26,83540 Kč | 1 341,77 Kč |
| 200 | 25,69210 Kč | 5 138,42 Kč |
| 400 | 25,13828 Kč | 10 055,31 Kč |
| 600 | 24,81928 Kč | 14 891,57 Kč |
| 1 000 | 24,42277 Kč | 24 422,77 Kč |
| 2 600 | 23,69713 Kč | 61 612,54 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |














