Similar
Parametric Equivalent
Parametric Equivalent

P6-14R-E | |
|---|---|
DigiKey Part Number | 298-15189-ND |
Manufacturer | |
Manufacturer Product Number | P6-14R-E |
Description | CONN RING CIRC 6AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.210" (30.73mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 6 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.045" (1.14mm) | Contact Finish Tin |
Width - Outer Edges 0.470" (11.94mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6-14R-T | Panduit Corp | 0 | 298-10295-ND | 30,24000 Kč | Parametric Equivalent |
| 2-321598-3 | TE Connectivity AMP Connectors | 4 066 | A100498CT-ND | 89,87000 Kč | Similar |
| 0191930248 | Molex | 12 652 | WM19129-ND | 16,59000 Kč | Parametric Equivalent |
| 15-14S-W | 3M | 742 | 15-14S-W-ND | 16,80000 Kč | Parametric Equivalent |
| M6-14R/SK | 3M | 114 | 3M161746-ND | 40,95000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 20 | 54,28000 Kč | 1 085,60 Kč |
| 40 | 53,11450 Kč | 2 124,58 Kč |
| 60 | 52,44250 Kč | 3 146,55 Kč |
| 100 | 51,60470 Kč | 5 160,47 Kč |
| 260 | 50,07538 Kč | 13 019,60 Kč |
| 500 | 49,05300 Kč | 24 526,50 Kč |
| 1 000 | 47,99051 Kč | 47 990,51 Kč |
| 2 500 | 46,61942 Kč | 116 548,55 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |
















