
33465 | |
|---|---|
DigiKey Part Number | A27071-ND |
Manufacturer | |
Manufacturer Product Number | 33465 |
Description | CONN RING CIRC 6AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 33465 Models |
Category | Length - Overall 1.246" (31.65mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 6 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.057" (1.45mm) | Contact Finish Tin |
Width - Outer Edges 0.625" (15.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 13,50200 Kč | 135,02 Kč |
| 25 | 12,65760 Kč | 316,44 Kč |
| 50 | 12,05280 Kč | 602,64 Kč |
| 100 | 11,47540 Kč | 1 147,54 Kč |
| 300 | 10,61800 Kč | 3 185,40 Kč |
| 500 | 10,24198 Kč | 5 120,99 Kč |
| 1 000 | 9,75273 Kč | 9 752,73 Kč |
| 2 500 | 9,14211 Kč | 22 855,28 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |


















