Tool Die Set, Hydraulic For Splices and Terminals, 6 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

69217

DigiKey Part Number
A141995-ND
Manufacturer
Manufacturer Product Number
69217
Description
DIE SOLIS 69099 6AWG
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Tool Die Set, Hydraulic For Splices and Terminals, 6 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Die Set, Hydraulic
Manufacturer
TE Application Tooling
For Use With/Related Products
Splices and Terminals, 6 AWG
Series
Compatible Tools
69099
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126 381,05000 Kč26 381,05 Kč
524 456,11800 Kč122 280,59 Kč
Manufacturers Standard Package
Unit Price without VAT:26 381,05000 Kč
Unit Price with VAT:31 921,07050 Kč