
09700062817 | |
|---|---|
DigiKey Part Number | 09700062817-ND |
Manufacturer | |
Manufacturer Product Number | 09700062817 |
Description | INSERT FEMALE 6POS SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Female Insert 6 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09700062817 Models |
Category | Gender Female |
Manufacturer HARTING | Number of Positions 6 |
Series | Size 3A |
Packaging Bulk | Termination Style Screw |
Part Status Active | Base Product Number |
Connector Type Insert |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,13000 Kč | 373,13 Kč |
| 10 | 317,11200 Kč | 3 171,12 Kč |
| 30 | 293,45400 Kč | 8 803,62 Kč |
| 50 | 283,06560 Kč | 14 153,28 Kč |
| 100 | 269,55970 Kč | 26 955,97 Kč |
| 250 | 252,69664 Kč | 63 174,16 Kč |
| 500 | 240,64968 Kč | 120 324,84 Kč |
| Unit Price without VAT: | 373,13000 Kč |
|---|---|
| Unit Price with VAT: | 451,48730 Kč |


























