
211-155 | |
|---|---|
DigiKey Part Number | 2946-211-155-ND |
Manufacturer | |
Manufacturer Product Number | 211-155 |
Description | SELF-LAMINATING LABELS; FOR TP P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | - | |
Color | White | |
Material | Polyester | |
For Use With/Related Products | - | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40 438,58000 Kč | 40 438,58 Kč |
| Unit Price without VAT: | 40 438,58000 Kč |
|---|---|
| Unit Price with VAT: | 48 930,68180 Kč |











