
826-162 | |
|---|---|
DigiKey Part Number | 2946-826-162-ND |
Manufacturer | |
Manufacturer Product Number | 826-162 |
Description | TERM BLK 2POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Push In Clamp - Wire Entry Angled to Panel Gray |
Datasheet | Datasheet |
EDA/CAD Models | 826-162 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Front Panel Wire Connection | Push In Clamp - Wire Entry Angled to Panel | |
Rear Panel Wire Connection | Push In Clamp - Wire Entry Angled to Panel | |
Width | 0.610" (15.50mm) | |
Panel Thickness | 0.039 ~ 0.157" (1.0 ~ 4.0mm) | |
Positions Per Level | 2 | |
Panel Mount Type | 2 Piece | |
Pitch | 0.276" (7.00mm) | |
Voltage - UL | 300 V | |
Current - UL | 20 A | |
Wire Gauge | 12-28 AWG | |
Color | Gray | |
Features | - | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,72000 Kč | 309,72 Kč |
| 10 | 220,24800 Kč | 2 202,48 Kč |
| 25 | 195,54160 Kč | 4 888,54 Kč |
| 50 | 180,70460 Kč | 9 035,23 Kč |
| 100 | 168,75040 Kč | 16 875,04 Kč |
| 250 | 156,63248 Kč | 39 158,12 Kč |
| 500 | 149,72036 Kč | 74 860,18 Kč |
| 1 000 | 144,33857 Kč | 144 338,57 Kč |
| Unit Price without VAT: | 309,72000 Kč |
|---|---|
| Unit Price with VAT: | 374,76120 Kč |











