
286-826 | |
|---|---|
DigiKey Part Number | 2946-286-826-ND |
Manufacturer | |
Manufacturer Product Number | 286-826 |
Description | DIODE MODULE GEN PURP 4000V 3A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 6 Independent 4000 V 3A Socketable Module |
Datasheet | Datasheet |
EDA/CAD Models | 286-826 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Configuration | 6 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 4000 V | |
Current - Average Rectified (Io) (per Diode) | 3A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Operating Temperature - Junction | -25°C ~ 40°C | |
Mounting Type | Socketable | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 055,55000 Kč | 4 055,55 Kč |
| 10 | 3 100,52300 Kč | 31 005,23 Kč |
| 25 | 2 875,18880 Kč | 71 879,72 Kč |
| 50 | 2 746,57200 Kč | 137 328,60 Kč |
| Unit Price without VAT: | 4 055,55000 Kč |
|---|---|
| Unit Price with VAT: | 4 907,21550 Kč |











