Diode Array 8 Independent 75 V 400mA (DC) Surface Mount 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S16-4148E3/TR7

DigiKey Part Number
150-S16-4148E3/TR7TR-ND - Tape & Reel (TR)
150-S16-4148E3/TR7CT-ND - Cut Tape (CT)
150-S16-4148E3/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S16-4148E3/TR7
Description
DIODE ARRAY GP 75V 400MA 16-SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode Array 8 Independent 75 V 400mA (DC) Surface Mount 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
S16-4148E3/TR7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
8 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io) (per Diode)
400mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
500 nA @ 75 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 313
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,57000 Kč62,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50053,33534 Kč26 667,67 Kč
Manufacturers Standard Package
Unit Price without VAT:62,57000 Kč
Unit Price with VAT:75,70970 Kč