
AD22100KRZ | |
|---|---|
DigiKey Part Number | AD22100KRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD22100KRZ |
Description | SENSOR ANALOG 0C-100C 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local 0°C ~ 100°C 22.5mV/°C 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD22100KRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | 0°C ~ 100°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 4V ~ 6.5V | |
Resolution | 22.5mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2°C | |
Test Condition | 25°C | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,02000 Kč | 173,02 Kč |
| 5 | 156,14200 Kč | 780,71 Kč |
| 10 | 149,90500 Kč | 1 499,05 Kč |
| 25 | 142,42520 Kč | 3 560,63 Kč |
| 98 | 132,77163 Kč | 13 011,62 Kč |
| 196 | 128,46811 Kč | 25 179,75 Kč |
| 588 | 122,36478 Kč | 71 950,49 Kč |
| 1 078 | 119,33818 Kč | 128 646,56 Kč |
| Unit Price without VAT: | 173,02000 Kč |
|---|---|
| Unit Price with VAT: | 209,35420 Kč |











