
0154001.DRTL | |
|---|---|
DigiKey Part Number | F6777TR-ND - Tape & Reel (TR) F6777CT-ND - Cut Tape (CT) F6777DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0154001.DRTL |
Description | FUSE BRD MNT 1A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder |
Datasheet | Datasheet |
EDA/CAD Models | 0154001.DRTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.98 | |
Approval Agency | PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | Black | |
Size / Dimension | 0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm) | |
DC Cold Resistance | 0.225 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,42000 Kč | 101,42 Kč |
| 5 | 84,07600 Kč | 420,38 Kč |
| 10 | 77,56700 Kč | 775,67 Kč |
| 50 | 64,34200 Kč | 3 217,10 Kč |
| 100 | 59,34450 Kč | 5 934,45 Kč |
| 250 | 53,30132 Kč | 13 325,33 Kč |
| 500 | 49,11768 Kč | 24 558,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 38,80697 Kč | 58 210,46 Kč |
| Unit Price without VAT: | 101,42000 Kč |
|---|---|
| Unit Price with VAT: | 122,71820 Kč |













