
405C35B16M00000 | |
|---|---|
DigiKey Part Number | 110-405C35B16M00000TR-ND - Tape & Reel (TR) 110-405C35B16M00000CT-ND - Cut Tape (CT) 110-405C35B16M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 405C35B16M00000 |
Description | CRYSTAL 16.0000MHZ 13PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 13pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 405C35B16M00000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 13pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,43100 Kč | 124,31 Kč |
| 25 | 11,75040 Kč | 293,76 Kč |
| 50 | 11,26340 Kč | 563,17 Kč |
| 100 | 10,79720 Kč | 1 079,72 Kč |
| 250 | 10,21008 Kč | 2 552,52 Kč |
| 500 | 9,78758 Kč | 4 893,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,38275 Kč | 9 382,75 Kč |
| 2 000 | 8,99471 Kč | 17 989,42 Kč |
| 3 000 | 8,77527 Kč | 26 325,81 Kč |
| 5 000 | 8,50658 Kč | 42 532,90 Kč |
| 7 000 | 8,33414 Kč | 58 338,98 Kč |
| 10 000 | 8,15527 Kč | 81 552,70 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |











