1/1 Transceiver Half CANbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L9616-TR

DigiKey Part Number
497-3930-2-ND - Tape & Reel (TR)
497-3930-1-ND - Cut Tape (CT)
497-3930-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L9616-TR
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
L9616-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
150 mV
Manufacturer
STMicroelectronics
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
8-SOIC (0.154", 3.90mm Width)
Protocol
CANbus
Supplier Device Package
8-SOIC
Number of Drivers/Receivers
1/1
Base Product Number
Duplex
Half
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 817
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,35000 Kč28,35 Kč
1020,66200 Kč206,62 Kč
2518,71360 Kč467,84 Kč
10016,57370 Kč1 657,37 Kč
25015,55448 Kč3 888,62 Kč
50014,93924 Kč7 469,62 Kč
1 00014,70763 Kč14 707,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,89849 Kč34 746,22 Kč
5 00013,57638 Kč67 881,90 Kč
7 50013,41506 Kč100 612,95 Kč
12 50013,23627 Kč165 453,38 Kč
Manufacturers Standard Package
Unit Price without VAT:28,35000 Kč
Unit Price with VAT:34,30350 Kč