



PCN10-44P-2.54DSA(72) | |
|---|---|
DigiKey Part Number | H11165-ND |
Manufacturer | |
Manufacturer Product Number | PCN10-44P-2.54DSA(72) |
Description | CONN DIN HDR 44POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PCN10-44P-2.54DSA(72) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 44 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Operating Temperature | -55°C ~ 85°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,62000 Kč | 126,62 Kč |
| 15 | 104,48600 Kč | 1 567,29 Kč |
| 30 | 99,48867 Kč | 2 984,66 Kč |
| 60 | 94,73950 Kč | 5 684,37 Kč |
| 105 | 91,06933 Kč | 9 562,28 Kč |
| 255 | 85,54337 Kč | 21 813,56 Kč |
| 510 | 81,46194 Kč | 41 545,59 Kč |
| 1 005 | 77,65834 Kč | 78 046,63 Kč |
| 2 505 | 72,81746 Kč | 182 407,74 Kč |
| Unit Price without VAT: | 126,62000 Kč |
|---|---|
| Unit Price with VAT: | 153,21020 Kč |













