
PCN13-44S-2.54DSA(71) | |
|---|---|
DigiKey Part Number | H11205-ND |
Manufacturer | |
Manufacturer Product Number | PCN13-44S-2.54DSA(71) |
Description | CONN DIN RCPT 44POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PCN13-44S-2.54DSA(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 44 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | - | |
Level, Class | 1 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Operating Temperature | -55°C ~ 85°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,69000 Kč | 98,69 Kč |
| 10 | 83,90800 Kč | 839,08 Kč |
| 40 | 76,08100 Kč | 3 043,24 Kč |
| 80 | 72,44575 Kč | 5 795,66 Kč |
| 120 | 70,40283 Kč | 8 448,34 Kč |
| 280 | 66,31618 Kč | 18 568,53 Kč |
| 520 | 63,48342 Kč | 33 011,38 Kč |
| 1 000 | 60,62270 Kč | 60 622,70 Kč |
| 2 520 | 56,79934 Kč | 143 134,34 Kč |
| Unit Price without VAT: | 98,69000 Kč |
|---|---|
| Unit Price with VAT: | 119,41490 Kč |











