



09032606864 | |
|---|---|
DigiKey Part Number | 1195-5971-ND |
Manufacturer | |
Manufacturer Product Number | 09032606864 |
Description | CONN DIN RCPT 64POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64 (60 + 4 Coax or Power) Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032606864 Models |
Category | Number of Positions Loaded 60 |
Manufacturer HARTING | Pitch 0.100" (2.54mm) |
Series | Number of Rows 3 |
Packaging Bulk | Style M-flat |
Part Status Active | Level, Class 2 |
Connector Type Receptacle, Female Sockets | Mounting Type Through Hole |
Number of Positions 64 (60 + 4 Coax or Power) | Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,96000 Kč | 238,96 Kč |
| 20 | 193,28650 Kč | 3 865,73 Kč |
| 40 | 184,05275 Kč | 7 362,11 Kč |
| 60 | 178,86100 Kč | 10 731,66 Kč |
| 100 | 172,53010 Kč | 17 253,01 Kč |
| 260 | 161,28888 Kč | 41 935,11 Kč |
| 500 | 154,02200 Kč | 77 011,00 Kč |
| 1 000 | 146,67943 Kč | 146 679,43 Kč |
| Unit Price without VAT: | 238,96000 Kč |
|---|---|
| Unit Price with VAT: | 289,14160 Kč |








