
09031606922 | |
|---|---|
DigiKey Part Number | 09031606922-ND |
Manufacturer | |
Manufacturer Product Number | 09031606922 |
Description | CONN DIN HDR 64POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 64 (60 + 4 Coax or Power) Position Din Connector Header, Male Pins Nickel-Phosphor Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09031606922 Models |
Category | Style M |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Nickel-Phosphor |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 64 (60 + 4 Coax or Power) | Current Rating (Amps) 2A |
Number of Positions Loaded 60 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 136,41350 Kč | 2 728,27 Kč |
| Unit Price without VAT: | 136,41350 Kč |
|---|---|
| Unit Price with VAT: | 165,06034 Kč |




