
09731606991 | |
|---|---|
DigiKey Part Number | 09731606991-ND |
Manufacturer | |
Manufacturer Product Number | 09731606991 |
Description | CONN DIN HDR 60POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 60 (58 + 2 Power) Position Din Connector Header, Male Pins and Blades Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09731606991 Models |
Category | Level, Class 2 |
Manufacturer HARTING | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins and Blades | Operating Temperature -55°C ~ 125°C |
Number of Positions 60 (58 + 2 Power) | Current Rating (Amps) 2A |
Number of Positions Loaded 60 | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Material - Insulation Thermoplastic, Glass Filled |
Style M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1 080,69985 Kč | 216 139,97 Kč |
| Unit Price without VAT: | 1 080,69985 Kč |
|---|---|
| Unit Price with VAT: | 1 307,64682 Kč |




