



254839-E | |
|---|---|
DigiKey Part Number | 2684-254839-E-ND |
Manufacturer | |
Manufacturer Product Number | 254839-E |
Description | CONN DIN RCPT 160POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 254839-E Models |
Category | Number of Rows 5 |
Manufacturer TE Connectivity Erni | Style E |
Series | Level, Class 1 |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 160 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 564,14000 Kč | 564,14 Kč |
| 10 | 479,38500 Kč | 4 793,85 Kč |
| 42 | 433,21833 Kč | 18 195,17 Kč |
| 84 | 412,55405 Kč | 34 654,54 Kč |
| 126 | 400,92881 Kč | 50 517,03 Kč |
| 252 | 381,81373 Kč | 96 217,06 Kč |
| 504 | 363,61524 Kč | 183 262,08 Kč |
| Unit Price without VAT: | 564,14000 Kč |
|---|---|
| Unit Price with VAT: | 682,60940 Kč |







