
374472-E | |
|---|---|
DigiKey Part Number | 2684-374472-E-ND |
Manufacturer | |
Manufacturer Product Number | 374472-E |
Description | CONN DIN HDR 160POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 160 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 374472-E Models |
Category | Style TE |
Manufacturer TE Connectivity Erni | Level, Class 2 |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Connector Type Header, Male Pins | Contact Finish Gold |
Number of Positions 160 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,37000 Kč | 403,37 Kč |
| 20 | 326,36150 Kč | 6 527,23 Kč |
| 40 | 310,78100 Kč | 12 431,24 Kč |
| 60 | 302,01767 Kč | 18 121,06 Kč |
| 100 | 291,33260 Kč | 29 133,26 Kč |
| 260 | 272,35377 Kč | 70 811,98 Kč |
| 500 | 260,08794 Kč | 130 043,97 Kč |
| Unit Price without VAT: | 403,37000 Kč |
|---|---|
| Unit Price with VAT: | 488,07770 Kč |











