
254124-E | |
|---|---|
DigiKey Part Number | 2684-254124-E-ND |
Manufacturer | |
Manufacturer Product Number | 254124-E |
Description | CONN DIN RCPT 160POS |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 160 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 254124-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 160 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 5 | |
Style | E | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,72000 Kč | 389,72 Kč |
| 10 | 331,11700 Kč | 3 311,17 Kč |
| 42 | 299,22643 Kč | 12 567,51 Kč |
| 84 | 284,94536 Kč | 23 935,41 Kč |
| 126 | 276,91365 Kč | 34 891,12 Kč |
| 252 | 263,70988 Kč | 66 454,89 Kč |
| 504 | 251,13774 Kč | 126 573,42 Kč |
| Unit Price without VAT: | 389,72000 Kč |
|---|---|
| Unit Price with VAT: | 471,56120 Kč |






